
HMC321ALP4E | |
|---|---|
DigiKey Part Number | 505-HMC321ALP4E-ND |
Manufacturer | |
Manufacturer Product Number | HMC321ALP4E |
Description | IC RF SWITCH SP8T 8GHZ 24LFCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SP8T 8 GHz 50Ohm 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC321ALP4E Models |
Category | P1dB 12dBm |
Manufacturer Analog Devices Inc. | IIP3 40dBm |
Packaging Strip | Impedance 50Ohm |
Part Status Active | Voltage - Supply 5V |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SP8T | Mounting Type Surface Mount |
Frequency Range 0Hz ~ 8GHz | Package / Case 24-VFQFN Exposed Pad |
Isolation 25dB | Supplier Device Package 24-LFCSP (4x4) |
Insertion Loss 2.7dB | Base Product Number |
Test Frequency 8GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥362.39000 | ¥362.39 |
| 10 | ¥296.18200 | ¥2,961.82 |
| 25 | ¥279.64160 | ¥6,991.04 |
| 100 | ¥261.46260 | ¥26,146.26 |
| 250 | ¥252.79824 | ¥63,199.56 |









