OPA209AIDGKR | ||
---|---|---|
DigiKey Part Number | 296-OPA209AIDGKRTR-ND - Tape & Reel (TR) 296-OPA209AIDGKRCT-ND - Cut Tape (CT) 296-OPA209AIDGKRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | OPA209AIDGKR | |
Description | IC OPAMP GP 1 CIRCUIT 8VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 8-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | OPA209AIDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6.4V/µs | |
Gain Bandwidth Product | 18 MHz | |
Current - Input Bias | 1 nA | |
Voltage - Input Offset | 35 µV | |
Current - Supply | 2.2mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.40000 | ¥23.40 |
10 | ¥21.01600 | ¥210.16 |
25 | ¥19.87000 | ¥496.75 |
100 | ¥17.21910 | ¥1,721.91 |
250 | ¥16.33628 | ¥4,084.07 |
500 | ¥14.65844 | ¥7,329.22 |
1,000 | ¥12.36254 | ¥12,362.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.74442 | ¥29,361.05 |
5,000 | ¥11.30289 | ¥56,514.45 |