LPC1114FBD48/301,1 | ||
---|---|---|
DigiKey Part Number | 568-4950-ND | |
Manufacturer | ||
Manufacturer Product Number | LPC1114FBD48/301,1 | |
Description | IC MCU 32BIT 32KB FLASH 48LQFP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M0 LPC1100 Microcontroller IC 32-Bit Single-Core 50MHz 32KB (32K x 8) FLASH 48-LQFP (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | LPC1114FBD48/301,1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit Single-Core | |
Speed | 50MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Number of I/O | 42 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.66000 | ¥44.66 |
10 | ¥34.89800 | ¥348.98 |
80 | ¥28.59313 | ¥2,287.45 |
500 | ¥27.99240 | ¥13,996.20 |
1,000 | ¥23.60811 | ¥23,608.11 |
2,500 | ¥22.42777 | ¥56,069.42 |