MAX809TTRG | ||
---|---|---|
DigiKey Part Number | MAX809TTRGOSTR-ND - Tape & Reel (TR) MAX809TTRGOSCT-ND - Cut Tape (CT) MAX809TTRGOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX809TTRG | |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 | |
Customer Reference | ||
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX809TTRG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |