Fanout Distribution, Integer N Synthesizer (RF) IC 2.45GHz 1 24-WFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fanout Distribution, Integer N Synthesizer (RF) IC 2.45GHz 1 24-WFQFN Exposed Pad, CSP
PLL Frequency Planning for Spurious Signal Elimination
Explaining Phase Noise

ADF4360-1BCPZ

DigiKey Part Number
505-ADF4360-1BCPZ-ND
Manufacturer
Manufacturer Product Number
ADF4360-1BCPZ
Description
IC FANOUT DIST 24LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fanout Distribution, Integer N Synthesizer (RF) IC 2.45GHz 1 24-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADF4360-1BCPZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:2
Manufacturer
Analog Devices Inc.
Differential - Input:Output
No/No
Packaging
Tray
Frequency - Max
2.45GHz
Part Status
Active
Divider/Multiplier
Yes/No
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 3.6V
Type
Fanout Distribution, Integer N Synthesizer (RF)
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Input
CMOS, TTL
Package / Case
24-WFQFN Exposed Pad, CSP
Output
Clock
Supplier Device Package
24-LFCSP (4x4)
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 434
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥92.54000¥92.54
10¥72.36200¥723.62
25¥67.32120¥1,683.03
114¥61.36263¥6,995.34
342¥58.38520¥19,967.74
570¥57.28423¥32,652.01
1,026¥56.19785¥57,658.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.