C8051F330-GM is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 169
Unit Price: ¥132.07000
Datasheet
8051 C8051F33x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 20-MLP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F330-GM

DigiKey Part Number
336-1262-ND
Manufacturer
Manufacturer Product Number
C8051F330-GM
Description
IC MCU 8BIT 8KB FLASH 20MLP
Customer Reference
Detailed Description
8051 C8051F33x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 20-MLP (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
768 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Part Status
Not For New Designs
Data Converters
A/D 16x10b; D/A 1x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
8051
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
25MHz
Supplier Device Package
20-MLP (4x4)
Connectivity
SMBus (2-Wire/I2C), SPI, UART/USART
Package / Case
20-VFQFN Exposed Pad
Peripherals
POR, PWM, Temp Sensor, WDT
Base Product Number
Number of I/O
17
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADUC814ARUZAnalog Devices Inc.169505-ADUC814ARUZ-ND¥132.07000Similar
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.41000¥76.41
10¥63.31500¥633.15
91¥53.87857¥4,902.95
182¥51.67203¥9,404.31
273¥50.53755¥13,796.75
546¥48.84432¥26,669.00
1,001¥47.59445¥47,642.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.