LM809M3-3.08/NOPB | ||
---|---|---|
DigiKey Part Number | LM809M3-3.08/NOPBTR-ND - Tape & Reel (TR) LM809M3-3.08/NOPBCT-ND - Cut Tape (CT) LM809M3-3.08/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM809M3-3.08/NOPB | |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | LM809M3-3.08/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.61000 | ¥66.10 |
25 | ¥6.27280 | ¥156.82 |
100 | ¥5.15190 | ¥515.19 |
250 | ¥4.81612 | ¥1,204.03 |
500 | ¥4.25598 | ¥2,127.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.35998 | ¥3,359.98 |
2,000 | ¥3.13601 | ¥6,272.02 |
5,000 | ¥2.97920 | ¥14,896.00 |
10,000 | ¥2.86720 | ¥28,672.00 |
25,000 | ¥2.77760 | ¥69,440.00 |