Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA209AIDBVR | |
|---|---|
DigiKey Part Number | 296-28152-2-ND - Tape & Reel (TR) 296-28152-1-ND - Cut Tape (CT) 296-28152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA209AIDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA209AIDBVR Models |
Category | Voltage - Input Offset 35 µV |
Mfr | Current - Supply 2.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 6.4V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 18 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4084-1ARJZ-R7 | Analog Devices Inc. | 5,610 | 505-ADA4084-1ARJZ-R7CT-ND | ¥44.16000 | Similar |
| LT1880CS5#TR | Analog Devices Inc. | 0 | LT1880CS5TR-ND | ¥0.00000 | Similar |
| LT1880CS5#TRM | Analog Devices Inc. | 0 | LT1880CS5#TRMCT-ND | ¥0.00000 | Similar |
| LT1880CS5#TRMPBF | Analog Devices Inc. | 912 | 505-LT1880CS5#TRMPBFCT-ND | ¥49.12000 | Similar |
| LT1880CS5#TRPBF | Analog Devices Inc. | 652 | LT1880CS5#TRPBFCT-ND | ¥49.12000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.64000 | ¥24.64 |
| 10 | ¥18.43400 | ¥184.34 |
| 25 | ¥16.87760 | ¥421.94 |
| 100 | ¥15.16470 | ¥1,516.47 |
| 250 | ¥14.34744 | ¥3,586.86 |
| 500 | ¥14.08282 | ¥7,041.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥12.94927 | ¥38,847.81 |
| 6,000 | ¥12.70434 | ¥76,226.04 |











