Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT1880IS5#TR | |
|---|---|
DigiKey Part Number | LT1880IS5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1880IS5#TR |
Description | IC OPAMP GP 1.1MHZ RRO TSOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1880IS5#TR Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 1.5mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 25 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.55V/µs | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Gain Bandwidth Product 1.1 MHz | Supplier Device Package TSOT-23-5 |
Current - Input Bias 150 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1880IS5#TRPBF | Analog Devices Inc. | 0 | 505-LT1880IS5#TRPBFTR-ND | ¥33.93795 | Direct |
| LM7301IM5X/NOPB | Texas Instruments | 17,806 | LM7301IM5X/NOPBCT-ND | ¥27.66000 | Similar |
| OPA140AIDBVR | Texas Instruments | 4,676 | 296-39097-1-ND | ¥36.55000 | Similar |
| OPA140AIDBVT | Texas Instruments | 901 | 296-28441-1-ND | ¥43.00000 | Similar |
| OPA170AIDBVR | Texas Instruments | 4,297 | 296-39103-1-ND | ¥10.92000 | Similar |



