
OPA171AIDBVR | |
|---|---|
DigiKey Part Number | 296-37698-2-ND - Tape & Reel (TR) 296-37698-1-ND - Cut Tape (CT) 296-37698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA171AIDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA171AIDBVR Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 475µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 35 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 3 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 8 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.59000 | ¥14.59 |
| 10 | ¥10.66300 | ¥106.63 |
| 25 | ¥9.68680 | ¥242.17 |
| 100 | ¥8.60910 | ¥860.91 |
| 250 | ¥8.09516 | ¥2,023.79 |
| 500 | ¥7.78540 | ¥3,892.70 |
| 1,000 | ¥7.72559 | ¥7,725.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.21534 | ¥21,646.02 |
| 6,000 | ¥7.06119 | ¥42,367.14 |
| 9,000 | ¥6.98404 | ¥62,856.36 |












