Polymeric PTC Resettable Fuse 16V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

MINISMDC150F/16-2

DigiKey Part Number
MINISMDC150F/16-2TR-ND - Tape & Reel (TR)
MINISMDC150F/16-2CT-ND - Cut Tape (CT)
MINISMDC150F/16-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MINISMDC150F/16-2
Description
PTC RESET FUSE 16V 1.5A 1812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
500 ms
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
40 mOhms
Series
Resistance - Post Trip (R1) (Max)
110 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1812 (4532 Metric), Concave
Voltage - Max
16V
Size / Dimension
0.181" L x 0.128" W (4.60mm x 3.24mm)
Current - Hold (Ih) (Max)
1.5 A
Thickness (Max)
0.019" (0.48mm)
Current - Trip (It)
2.8 A
Approval Agency
CSA, TUV, UL
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46,355
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.71000¥5.71
5¥4.74600¥23.73
10¥4.38300¥43.83
50¥3.63540¥181.77
100¥3.35430¥335.43
250¥3.01556¥753.89
500¥2.78154¥1,390.77
1,000¥2.56469¥2,564.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.02615¥4,052.30
4,000¥1.86650¥7,466.00
6,000¥1.80803¥10,848.18
Manufacturers Standard Package