



EJ503A | |
|---|---|
DigiKey Part Number | EJ503A-ND |
Manufacturer | |
Manufacturer Product Number | EJ503A |
Description | CONN PWR JACK 2.1X5.5MM SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EJ503A Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer MPD (Memory Protection Devices) | Termination Solder Eyelet(s) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Voltage - Rated 12VDC |
Connector Type Jack | Current Rating (Amps) 5 A |
Gender Male | Operating Temperature -15°C ~ 90°C |
Industry Recognized Mating Diameter 2.10mm ID (0.083"), 5.50mm OD (0.217") | Contact Material - Plating Silver |
Actual Diameter 0.083" (2.10mm ID), 0.217" (5.50mm OD) | Housing Material Polybutylene Terephthalate (PBT) |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Contact Material Brass |
Internal Switch(s) Single Switch, Normally Closed | Body Color Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.34000 | ¥10.34 |
| 10 | ¥8.75000 | ¥87.50 |
| 25 | ¥8.20040 | ¥205.01 |
| 50 | ¥7.80860 | ¥390.43 |
| 100 | ¥7.43470 | ¥743.47 |
| 300 | ¥6.87953 | ¥2,063.86 |
| 500 | ¥6.63584 | ¥3,317.92 |
| 1,000 | ¥6.31894 | ¥6,318.94 |
| 2,500 | ¥5.92344 | ¥14,808.60 |











