Bipolar (BJT) Transistor Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1015

DigiKey Part Number
5272-2SA1015TR-ND - Tape & Reel (TR)
5272-2SA1015CT-ND - Cut Tape (CT)
5272-2SA1015DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA1015
Description
TRANS PNP ECB -150MA -50V SOT2
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Package / Case
TO-236-3, SC-59, SOT-23-3
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
SOT-23
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,461
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.08000¥1.08
10¥0.66200¥6.62
100¥0.40440¥40.44
500¥0.29226¥146.13
1,000¥0.25562¥255.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.20878¥626.34
6,000¥0.18509¥1,110.54
9,000¥0.17298¥1,556.82
15,000¥0.15937¥2,390.55
21,000¥0.15129¥3,177.09
30,000¥0.14343¥4,302.90
Manufacturers Standard Package