Buck Switching Regulator IC Positive Adjustable 0.596V 1 Output 2A SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54202HDDCR

DigiKey Part Number
296-44396-2-ND - Tape & Reel (TR)
296-44396-1-ND - Cut Tape (CT)
296-44396-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54202HDDCR
Description
IC REG BUCK ADJ 2A SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.596V 1 Output 2A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS54202HDDCR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
28V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
28V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
500kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-THIN
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,515
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.92000¥9.92
10¥7.18700¥71.87
25¥6.50360¥162.59
100¥5.74680¥574.68
250¥5.38576¥1,346.44
500¥5.16808¥2,584.04
1,000¥5.06124¥5,061.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.76793¥14,303.79
6,000¥4.65968¥27,958.08
9,000¥4.60550¥41,449.50
15,000¥4.54545¥68,181.75
Manufacturers Standard Package