
OPA170AIDBVR | |
|---|---|
DigiKey Part Number | 296-39103-2-ND - Tape & Reel (TR) 296-39103-1-ND - Cut Tape (CT) 296-39103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA170AIDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA170AIDBVR Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 110µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 17 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 8 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.92000 | ¥10.92 |
| 10 | ¥7.91400 | ¥79.14 |
| 25 | ¥7.16520 | ¥179.13 |
| 100 | ¥6.34140 | ¥634.14 |
| 250 | ¥5.94976 | ¥1,487.44 |
| 500 | ¥5.71324 | ¥2,856.62 |
| 1,000 | ¥5.61797 | ¥5,617.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.71406 | ¥17,142.18 |
| 6,000 | ¥5.58671 | ¥33,520.26 |
| 9,000 | ¥5.52295 | ¥49,706.55 |
| 15,000 | ¥5.45232 | ¥81,784.80 |




