
OPA170AIDBVT | |
|---|---|
DigiKey Part Number | 296-29496-2-ND - Tape & Reel (TR) 296-29496-1-ND - Cut Tape (CT) 296-29496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA170AIDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA170AIDBVT Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 110µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 17 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 8 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.82000 | ¥12.82 |
| 10 | ¥9.35300 | ¥93.53 |
| 25 | ¥8.48840 | ¥212.21 |
| 100 | ¥7.53810 | ¥753.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥7.66900 | ¥1,917.25 |
| 500 | ¥7.37302 | ¥3,686.51 |
| 750 | ¥7.22471 | ¥5,418.53 |
| 1,250 | ¥7.06036 | ¥8,825.45 |
| 1,750 | ¥6.96429 | ¥12,187.51 |
| 2,500 | ¥6.87196 | ¥17,179.90 |











