
RB558WMTL | |
|---|---|
DigiKey Part Number | 846-RB558WMTLTR-ND - Tape & Reel (TR) 846-RB558WMTLCT-ND - Cut Tape (CT) 846-RB558WMTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB558WMTL |
Description | DIODE ARR SCHOTT 30V 100MA EMD3F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 100mA Surface Mount SC-89, SOT-490 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 490 mV @ 100 mA |
Manufacturer Rohm Semiconductor | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 10 V |
Part Status Active | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-89, SOT-490 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package EMD3F |
Current - Average Rectified (Io) (per Diode) 100mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.24000 | ¥12.40 |
| 100 | ¥0.76750 | ¥76.75 |
| 500 | ¥0.56170 | ¥280.85 |
| 1,000 | ¥0.49488 | ¥494.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.40975 | ¥1,229.25 |
| 6,000 | ¥0.36673 | ¥2,200.38 |
| 9,000 | ¥0.34479 | ¥3,103.11 |
| 15,000 | ¥0.32010 | ¥4,801.50 |
| 21,000 | ¥0.30546 | ¥6,414.66 |
| 30,000 | ¥0.29123 | ¥8,736.90 |










