
LT1169CS8#PBF | |
|---|---|
DigiKey Part Number | LT1169CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1169CS8#PBF |
Description | IC OPAMP JFET 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1169CS8#PBF Models |
Category | Voltage - Input Offset 600 µV |
Mfr | Current - Supply 5.3mA (x2 Channels) |
Series | Voltage - Supply Span (Min) 9 V |
Packaging Tube | Voltage - Supply Span (Max) 40 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 4.2V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 5.3 MHz | Base Product Number |
Current - Input Bias 4 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL28210FBZ-T7A | Renesas Electronics Corporation | 220 | ISL28210FBZ-T7ACT-ND | ¥65.17000 | Similar |
| LF412CDR | Texas Instruments | 7,207 | 296-14588-1-ND | ¥11.83000 | Similar |
| MC1458DT | STMicroelectronics | 3,363 | 497-1948-1-ND | ¥5.95000 | Similar |
| NCV33072ADR2G | onsemi | 3,214 | NCV33072ADR2GOSCT-ND | ¥3.97000 | Similar |
| TL082BCDT | STMicroelectronics | 5,006 | 497-11988-1-ND | ¥8.52000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥125.62000 | ¥125.62 |
| 10 | ¥99.24800 | ¥992.48 |
| 25 | ¥92.67040 | ¥2,316.76 |
| 100 | ¥85.43490 | ¥8,543.49 |
| 300 | ¥81.40020 | ¥24,420.06 |
| 500 | ¥79.90802 | ¥39,954.01 |
| 1,000 | ¥78.19794 | ¥78,197.94 |

