8L61-12-111 | ||
---|---|---|
DigiKey Part Number | 306-1277-ND | |
Manufacturer | ||
Manufacturer Product Number | 8L61-12-111 | |
Description | RELAY REED SPDT 250MA 12V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 250 mA | |
Switching Voltage | 100VAC, 100VDC - Max | |
Coil Current | 24 mA | |
Coil Type | Non Latching | |
Features | Diode, Electrostatic Shield | |
Termination Style | J Lead | |
Seal Rating | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 1 ms | |
Release Time | 1 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.63000 | ¥105.63 |
10 | ¥93.86800 | ¥938.68 |
25 | ¥89.17480 | ¥2,229.37 |
50 | ¥84.48140 | ¥4,224.07 |
100 | ¥79.78790 | ¥7,978.79 |
250 | ¥72.74780 | ¥18,186.95 |
500 | ¥68.05440 | ¥34,027.20 |
1,000 | ¥64.53434 | ¥64,534.34 |