9401-12-00 | ||
---|---|---|
DigiKey Part Number | 306-1072-ND | |
Manufacturer | ||
Manufacturer Product Number | 9401-12-00 | |
Description | RELAY REED SPST 500MA 12V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 14.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 0.4 ms | |
Release Time | 0.2 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 825 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.16000 | ¥85.16 |
10 | ¥79.81100 | ¥798.11 |
25 | ¥70.94080 | ¥1,773.52 |
50 | ¥67.39480 | ¥3,369.74 |
100 | ¥63.84800 | ¥6,384.80 |
300 | ¥56.75400 | ¥17,026.20 |
500 | ¥53.20708 | ¥26,603.54 |
1,000 | ¥49.65985 | ¥49,659.85 |