Diode 100 V 200mA Surface Mount SOD-80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDLL914

DigiKey Part Number
FDLL914TR-ND - Tape & Reel (TR)
FDLL914CT-ND - Cut Tape (CT)
FDLL914DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDLL914
Description
DIODE STANDARD 100V 200MA SOD80
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOD-80
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SOD-80
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,157
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.62900¥6.29
100¥0.38790¥38.79
500¥0.27952¥139.76
1,000¥0.24421¥244.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.19041¥476.02
5,000¥0.16823¥841.15
Manufacturers Standard Package