1462043-4 | ||
---|---|---|
DigiKey Part Number | 41-1462043-4TR-ND - Tape & Reel (TR) 41-1462043-4CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1462043-4 | |
Description | RELAY TELECOM DPST 2A 12V | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | Telecom Relay DPST-NO (2 Form A) Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 1462043-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 12VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Coil Current | 11.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Hermetically | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium (Pd), Ruthenium (Ru), Gold (Au) | |
Relay Type | Telecom | |
Coil Resistance | 1.03 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.93000 | ¥45.93 |
10 | ¥43.05600 | ¥430.56 |
25 | ¥38.26920 | ¥956.73 |
50 | ¥36.35520 | ¥1,817.76 |
100 | ¥34.44270 | ¥3,444.27 |
250 | ¥30.61544 | ¥7,653.86 |
500 | ¥28.70198 | ¥14,350.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥26.78852 | ¥26,788.52 |
3,000 | ¥26.31015 | ¥78,930.45 |