D6V3H1U2LP16-7 | ||
---|---|---|
DigiKey Part Number | 31-D6V3H1U2LP16-7TR-ND - Tape & Reel (TR) 31-D6V3H1U2LP16-7CT-ND - Cut Tape (CT) 31-D6V3H1U2LP16-7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | D6V3H1U2LP16-7 | |
Description | TVS DIODE 6.3VWM 11.5VC 2DFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 11.5V Clamp 90A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN1610-2 (Type B) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.3V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 11.5V | |
Current - Peak Pulse (10/1000µs) | 90A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 800pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1610 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.30700 | ¥23.07 |
100 | ¥1.16570 | ¥116.57 |
500 | ¥0.95098 | ¥475.49 |
1,000 | ¥0.70559 | ¥705.59 |
2,000 | ¥0.59362 | ¥1,187.24 |
5,000 | ¥0.56755 | ¥2,837.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.49085 | ¥4,908.50 |
30,000 | ¥0.48165 | ¥14,449.50 |
50,000 | ¥0.39882 | ¥19,941.00 |