E3SB39E000006E | ||
---|---|---|
DigiKey Part Number | 3186-E3SB39E000006ETR-ND - Tape & Reel (TR) 3186-E3SB39E000006ECT-ND - Cut Tape (CT) 3186-E3SB39E000006EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | E3SB39E000006E | |
Description | XTAL 3225 39MHZ, 10PF | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 39 MHz ±8ppm Crystal 10pF 30 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | E3SB39E000006E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 39 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±8ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.93000 | ¥2.93 |
10 | ¥2.46300 | ¥24.63 |
50 | ¥2.21780 | ¥110.89 |
100 | ¥1.97070 | ¥197.07 |
500 | ¥1.87214 | ¥936.07 |
1,000 | ¥1.57654 | ¥1,576.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.47801 | ¥4,434.03 |
6,000 | ¥1.42874 | ¥8,572.44 |
15,000 | ¥1.37947 | ¥20,692.05 |