XC6120N272NR-G | ||
---|---|---|
DigiKey Part Number | 893-1438-2-ND - Tape & Reel (TR) 893-1438-1-ND - Cut Tape (CT) 893-1438-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XC6120N272NR-G | |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SSOT-24 | |
Datasheet | Datasheet | |
EDA/CAD Models | XC6120N272NR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.7V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.44800 | ¥34.48 |
25 | ¥3.22120 | ¥80.53 |
100 | ¥2.57690 | ¥257.69 |
250 | ¥2.39288 | ¥598.22 |
500 | ¥2.02476 | ¥1,012.38 |
1,000 | ¥1.56462 | ¥1,564.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.42654 | ¥4,279.62 |
6,000 | ¥1.33451 | ¥8,007.06 |
15,000 | ¥1.24247 | ¥18,637.05 |
30,000 | ¥1.17805 | ¥35,341.50 |