


SMAJ24CA | |
|---|---|
DigiKey Part Number | SMAJ24CALFTR-ND - Tape & Reel (TR) SMAJ24CALFCT-ND - Cut Tape (CT) SMAJ24CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ24CA |
Description | TVS DIODE 24VWM 38.9VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ24CA Models |
Category | Voltage - Clamping (Max) @ Ipp 38.9V |
Mfr | Current - Peak Pulse (10/1000µs) 10.3A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ24CA-E3/61 | Vishay General Semiconductor - Diodes Division | 15,464 | SMAJ24CA-E3/61GICT-ND | ¥48.46000 | Direct |
| SMAJ24CA | Bourns Inc. | 56,761 | SMAJ24CABCT-ND | ¥54.05000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.44000 | ¥24.40 |
| 100 | ¥1.54070 | ¥154.07 |
| 500 | ¥1.15134 | ¥575.67 |
| 1,000 | ¥1.02548 | ¥1,025.48 |
| 2,000 | ¥0.91938 | ¥1,838.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.67028 | ¥3,351.40 |
| 10,000 | ¥0.61098 | ¥6,109.80 |
| 15,000 | ¥0.58076 | ¥8,711.40 |
| 25,000 | ¥0.54679 | ¥13,669.75 |
| 35,000 | ¥0.53238 | ¥18,633.30 |









