LT1001CS8#TRPBF | ||
---|---|---|
DigiKey Part Number | LT1001CS8#TRPBFTR-ND - Tape & Reel (TR) LT1001CS8#TRPBFCT-ND - Cut Tape (CT) LT1001CS8#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT1001CS8#TRPBF | |
Description | IC OPAMP GP 1 CIRCUIT 8SO | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 1 Circuit 8-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1001CS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.25V/µs | |
Gain Bandwidth Product | 800 kHz | |
Current - Input Bias | 700 pA | |
Voltage - Input Offset | 18 µV | |
Current - Supply | - | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.19000 | ¥49.19 |
10 | ¥44.16900 | ¥441.69 |
25 | ¥41.75480 | ¥1,043.87 |
100 | ¥36.18670 | ¥3,618.67 |
250 | ¥34.33068 | ¥8,582.67 |
500 | ¥30.80494 | ¥15,402.47 |
1,000 | ¥25.98004 | ¥25,980.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.68103 | ¥61,702.57 |