
ECS-80-18-10X | |
|---|---|
DigiKey Part Number | XC1377-ND |
Manufacturer | |
Manufacturer Product Number | ECS-80-18-10X |
Description | CRYSTAL 8.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±50ppm Crystal 18pF 100 Ohms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-18-10X Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Size / Dimension 0.126" Dia x 0.413" L (3.20mm x 10.50mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.413" (10.50mm) |
Frequency Tolerance ±50ppm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.28000 | ¥7.28 |
| 10 | ¥6.31000 | ¥63.10 |
| 25 | ¥5.96440 | ¥149.11 |
| 50 | ¥5.71780 | ¥285.89 |
| 100 | ¥5.48220 | ¥548.22 |
| 250 | ¥5.18396 | ¥1,295.99 |
| 500 | ¥4.96960 | ¥2,484.80 |
| 1,000 | ¥4.76401 | ¥4,764.01 |
| 2,500 | ¥4.50546 | ¥11,263.65 |









