
LT1001CS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1001CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1001CS8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1001CS8#PBF Models |
Category | Voltage - Input Offset 18 µV |
Mfr | Voltage - Supply Span (Min) 6 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature 0°C ~ 125°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.25V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 800 kHz | Base Product Number |
Current - Input Bias 700 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.85000 | ¥52.85 |
| 10 | ¥40.54000 | ¥405.40 |
| 25 | ¥37.47640 | ¥936.91 |
| 100 | ¥34.10220 | ¥3,410.22 |
| 300 | ¥32.22017 | ¥9,666.05 |
| 500 | ¥31.52424 | ¥15,762.12 |
| 1,000 | ¥30.72659 | ¥30,726.59 |
| 2,500 | ¥29.88433 | ¥74,710.82 |






