LT1057CN8#PBF | ||
---|---|---|
DigiKey Part Number | LT1057CN8#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT1057CN8#PBF | |
Description | IC OPAMP JFET 2 CIRCUIT 8DIP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | J-FET Amplifier 2 Circuit 8-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1057CN8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 7 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 1.7mA (x2 Channels) | |
Voltage - Supply Span (Min) | 20 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.72000 | ¥51.72 |
10 | ¥46.70300 | ¥467.03 |
50 | ¥44.53400 | ¥2,226.70 |
100 | ¥38.66770 | ¥3,866.77 |
250 | ¥36.93024 | ¥9,232.56 |
500 | ¥33.67146 | ¥16,835.73 |
1,000 | ¥29.32683 | ¥29,326.83 |
2,500 | ¥28.24065 | ¥70,601.62 |