



AR 16-HZL-TT | |
|---|---|
DigiKey Part Number | 123-AR16-HZL-TT-ND |
Manufacturer | |
Manufacturer Product Number | AR 16-HZL-TT |
Description | CONN IC DIP SOCKET 16POS TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AR 16-HZL-TT Models |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Beryllium Copper |
Number of Positions or Pins (Grid) 16 (2 x 8) | Housing Material Thermoplastic, Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -40°C ~ 105°C |
Contact Finish - Mating Tin | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Current Rating (Amps) 3 A |
Mounting Type Through Hole | Contact Resistance 4mOhm |
Features Open Frame | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 110-41-316-41-001000 | Mill-Max Manufacturing Corp. | 499 | ED90517-ND | ¥3,623.00000 | Direct |
| 110-44-316-41-001000 | Mill-Max Manufacturing Corp. | 1,271 | ED90050-ND | ¥2,538.00000 | Direct |
| 110-87-316-41-001101 | Preci-Dip | 4,717 | 1212-1009-ND | ¥2,584.00000 | Direct |
| 16-3518-10 | Aries Electronics | 1,404 | A402AE-ND | ¥3,669.00000 | Direct |
| 16-3518-10T | Aries Electronics | 290 | A820AR-ND | ¥2,584.00000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.67000 | ¥10.67 |
| 10 | ¥9.03100 | ¥90.31 |
| 29 | ¥8.37828 | ¥242.97 |
| 58 | ¥7.97914 | ¥462.79 |
| 116 | ¥7.59698 | ¥881.25 |
| 261 | ¥7.17429 | ¥1,872.49 |
| 522 | ¥6.83146 | ¥3,566.02 |
| 1,015 | ¥6.51838 | ¥6,616.16 |
| 2,523 | ¥6.11281 | ¥15,422.62 |











