HMC7357LP5GETR | ||
---|---|---|
DigiKey Part Number | 1127-2804-2-ND - Tape & Reel (TR) 1127-2804-1-ND - Cut Tape (CT) 1127-2804-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HMC7357LP5GETR | |
Description | IC AMP VSAT 5.5GHZ-8.5GHZ 24CSMT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC VSAT, DBS 5.5GHz ~ 8.5GHz 24-CSMT (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | HMC7357LP5GETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.5GHz ~ 8.5GHz | |
P1dB | 34.5dBm | |
Gain | 29.5dB | |
Noise Figure | - | |
RF Type | VSAT, DBS | |
Voltage - Supply | 8V | |
Current - Supply | 1.2A | |
Test Frequency | 5.5GHz ~ 7GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFCQFN Exposed Pad | |
Supplier Device Package | 24-CSMT (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥729.98000 | ¥729.98 |
10 | ¥680.67000 | ¥6,806.70 |
25 | ¥631.34480 | ¥15,783.62 |
100 | ¥591.88410 | ¥59,188.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥524.80420 | ¥262,402.10 |