HMC7357LP5GE - Amplifier 5.5GHz ~ 8.5GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV1HMC7357LP5G

DigiKey Part Number
505-EV1HMC7357LP5G-ND
Manufacturer
Manufacturer Product Number
EV1HMC7357LP5G
Description
BOARD EVALUATION HMC7357LP5G
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC7357LP5GE - Amplifier 5.5GHz ~ 8.5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Analog Devices Inc.
Utilized IC / Part
HMC7357LP5GE
Packaging
Box
RF Frequency
5.5GHz ~ 8.5GHz
Part Status
Active
Function
Amplifier
Type
Amplifier
Base Product Number
Frequency
5.5GHz ~ 8.5GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,780.13000¥3,780.13
Manufacturers Standard Package