XP1044-QL-EV2 | ||
---|---|---|
DigiKey Part Number | 1465-XP1044-QL-EV2-ND | |
Manufacturer | ||
Manufacturer Product Number | XP1044-QL-EV2 | |
Description | IC RF AMP GPS 4GHZ-5.9GHZ | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC General Purpose 4GHz ~ 5.9GHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 4GHz ~ 5.9GHz | |
P1dB | 34dBm | |
Gain | 18.5dB | |
Noise Figure | 5dB | |
RF Type | General Purpose | |
Voltage - Supply | 8V | |
Current - Supply | 750mA | |
Test Frequency | 5.8GHz | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,562.70000 | ¥9,562.70 |