Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SV125P5X

DigiKey Part Number
NC7SV125P5XTR-ND - Tape & Reel (TR)
NC7SV125P5XCT-ND - Cut Tape (CT)
NC7SV125P5XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SV125P5X
Description
IC BUFF 0.9V/3.6V SC-70-5
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
NC7SV125P5X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
0.9V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Elements
1
Supplier Device Package
SC-70-5
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,566
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.74000¥1.74
10¥1.19900¥11.99
25¥1.06200¥26.55
100¥0.90560¥90.56
250¥0.83096¥207.74
500¥0.78632¥393.16
1,000¥0.74943¥749.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.70394¥2,111.82
6,000¥0.68166¥4,089.96
Manufacturers Standard Package