HMC190BMS8ETR | ||
---|---|---|
DigiKey Part Number | 1127-1841-2-ND - Tape & Reel (TR) 1127-1841-1-ND - Cut Tape (CT) 1127-1841-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HMC190BMS8ETR | |
Description | IC RF SWITCH SPDT 3GHZ 8MSOP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF Switch IC General Purpose SPDT 3 GHz 50Ohm 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | HMC190BMS8ETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 3GHz | |
Isolation | 30dB | |
Insertion Loss | 0.8dB | |
Test Frequency | 2.5GHz | |
P1dB | 29dBm | |
IIP3 | 55dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V ~ 8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.98000 | ¥39.98 |
10 | ¥35.91600 | ¥359.16 |
25 | ¥33.95400 | ¥848.85 |
100 | ¥29.42640 | ¥2,942.64 |
250 | ¥27.91736 | ¥6,979.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥25.05016 | ¥12,525.08 |
1,000 | ¥21.12659 | ¥21,126.59 |
2,500 | ¥20.07028 | ¥50,175.70 |