
HMC199AMS8ETR | |
|---|---|
DigiKey Part Number | 1127-3084-2-ND - Tape & Reel (TR) 1127-3084-1-ND - Cut Tape (CT) 1127-3084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC199AMS8ETR |
Description | IC RF SWITCH SPDT 2.5GHZ 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC ISM SPDT 2.5 GHz 50Ohm 8-MSOP |
Datasheet | Datasheet |
Category | P1dB 28dBm |
Manufacturer Analog Devices Inc. | IIP3 55dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50Ohm |
Part Status Active | Voltage - Supply 3V, 5V |
RF Type ISM | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 0Hz ~ 2.5GHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Isolation 25dB | Supplier Device Package 8-MSOP |
Insertion Loss 0.6dB | Base Product Number |
Test Frequency 2GHz, 2.5GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.01000 | ¥64.01 |
| 10 | ¥55.49200 | ¥554.92 |
| 25 | ¥52.53120 | ¥1,313.28 |
| 100 | ¥48.46630 | ¥4,846.63 |
| 250 | ¥46.03244 | ¥11,508.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥44.31412 | ¥22,157.06 |
| 1,000 | ¥42.69551 | ¥42,695.51 |
| 1,500 | ¥41.79303 | ¥62,689.55 |





