BFU520WX | ||
---|---|---|
DigiKey Part Number | 568-11505-2-ND - Tape & Reel (TR) 568-11505-1-ND - Cut Tape (CT) 568-11505-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BFU520WX | |
Description | RF TRANS NPN 12V 10GHZ SOT323-3 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF Transistor NPN 12V 30mA 10GHz 450mW Surface Mount SC-70 | |
Datasheet | Datasheet | |
EDA/CAD Models | BFU520WX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 10GHz | |
Noise Figure (dB Typ @ f) | 0.6dB @ 900MHz | |
Gain | 18.5dB | |
Power - Max | 450mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 8V | |
Current - Collector (Ic) (Max) | 30mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.26700 | ¥32.67 |
25 | ¥3.05040 | ¥76.26 |
100 | ¥2.43980 | ¥243.98 |
250 | ¥2.26576 | ¥566.44 |
500 | ¥1.91722 | ¥958.61 |
1,000 | ¥1.48146 | ¥1,481.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.35071 | ¥4,052.13 |
6,000 | ¥1.26357 | ¥7,581.42 |
15,000 | ¥1.17643 | ¥17,646.45 |
30,000 | ¥1.11543 | ¥33,462.90 |
75,000 | ¥1.08929 | ¥81,696.75 |