BFP420FH6327XTSA1 | ||
---|---|---|
DigiKey Part Number | BFP420FH6327XTSA1TR-ND - Tape & Reel (TR) BFP420FH6327XTSA1CT-ND - Cut Tape (CT) BFP420FH6327XTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BFP420FH6327XTSA1 | |
Description | RF TRANS NPN 5.5V 25GHZ 4TSFP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Transistor NPN 5.5V 35mA 25GHz 160mW Surface Mount 4-TSFP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 5.5V | |
Frequency - Transition | 25GHz | |
Noise Figure (dB Typ @ f) | 1.1dB @ 1.8GHz | |
Gain | 19.5dB | |
Power - Max | 160mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 4V | |
Current - Collector (Ic) (Max) | 35mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 4-TSFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.11400 | ¥31.14 |
25 | ¥2.90400 | ¥72.60 |
100 | ¥2.32430 | ¥232.43 |
250 | ¥2.15832 | ¥539.58 |
500 | ¥1.82628 | ¥913.14 |
1,000 | ¥1.41126 | ¥1,411.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.28674 | ¥3,860.22 |
6,000 | ¥1.20372 | ¥7,222.32 |
15,000 | ¥1.12070 | ¥16,810.50 |
30,000 | ¥1.06259 | ¥31,877.70 |
75,000 | ¥1.03768 | ¥77,826.00 |