BGU8051X | ||
---|---|---|
DigiKey Part Number | 568-BGU8051XTR-ND - Tape & Reel (TR) 568-BGU8051XCT-ND - Cut Tape (CT) 568-BGU8051XDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BGU8051X | |
Description | IC AMP GSM 300MHZ-1.5GHZ 8HWSON | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC GSM, LTE, W-CDMA 300MHz ~ 1.5GHz 8-HWSON (2x2) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 300MHz ~ 1.5GHz | |
P1dB | 19dBm | |
Gain | 18.3dB | |
Noise Figure | 0.43dB | |
RF Type | GSM, LTE, W-CDMA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 48mA | |
Test Frequency | 900MHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-HWSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.61000 | ¥25.61 |
10 | ¥22.85300 | ¥228.53 |
25 | ¥20.56520 | ¥514.13 |
100 | ¥18.73850 | ¥1,873.85 |
250 | ¥16.91008 | ¥4,227.52 |
500 | ¥15.17354 | ¥7,586.77 |
1,000 | ¥12.79686 | ¥12,796.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥12.15704 | ¥24,314.08 |
6,000 | ¥11.65432 | ¥69,925.92 |