TA1088A | ||
---|---|---|
DigiKey Part Number | 4606-TA1088ATR-ND - Tape & Reel (TR) 4606-TA1088ACT-ND - Cut Tape (CT) 4606-TA1088ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TA1088A | |
Description | SAW FILTER, SM3838-6PAD, 464.000 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 464MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 3.5dB 12MHz Bandwidth 8-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 464MHz | |
Bandwidth | 12MHz | |
Insertion Loss | 3.5dB | |
Ratings | - | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.45000 | ¥18.45 |
10 | ¥13.54400 | ¥135.44 |
25 | ¥13.24200 | ¥331.05 |
50 | ¥12.93300 | ¥646.65 |
100 | ¥11.70050 | ¥1,170.05 |
250 | ¥11.39284 | ¥2,848.21 |
500 | ¥9.85336 | ¥4,926.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.23753 | ¥9,237.53 |
3,000 | ¥8.80646 | ¥26,419.38 |
5,000 | ¥8.46773 | ¥42,338.65 |
10,000 | ¥8.00586 | ¥80,058.60 |