
SBTC-2-10LX+ | |
|---|---|
DigiKey Part Number | 3157-SBTC-2-10LX+TR-ND - Tape & Reel (TR) 3157-SBTC-2-10LX+CT-ND - Cut Tape (CT) 3157-SBTC-2-10LX+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBTC-2-10LX+ |
Description | RF PWR DVDR 5MHZ-1GHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 1 GHz Isolation (Min) 20dB, 5° Imbalance (Max) 6-SMD (5 Leads), Flat Lead |
Datasheet | Datasheet |
Category | Insertion Loss 0.5dB |
Manufacturer Mini-Circuits | Frequency 5 MHz ~ 1 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Specifications Isolation (Min) 20dB, 5° Imbalance (Max) |
Part Status Active | Package / Case 6-SMD (5 Leads), Flat Lead |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥224.11000 | ¥224.11 |
| 20 | ¥42.10650 | ¥842.13 |
| 50 | ¥39.35580 | ¥1,967.79 |
| 100 | ¥35.12400 | ¥3,512.40 |
| 200 | ¥33.53710 | ¥6,707.42 |
| 500 | ¥32.26758 | ¥16,133.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥27.08369 | ¥27,083.69 |



