KC2016Z50.0000C1KX00 | ||
---|---|---|
DigiKey Part Number | 478-KC2016Z50.0000C1KX00TR-ND - Tape & Reel (TR) 478-KC2016Z50.0000C1KX00CT-ND - Cut Tape (CT) 478-KC2016Z50.0000C1KX00DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KC2016Z50.0000C1KX00 | |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 8.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥8.75100 | ¥87.51 |
50 | ¥8.18140 | ¥409.07 |
100 | ¥7.22920 | ¥722.92 |
500 | ¥6.84906 | ¥3,424.53 |
1,000 | ¥5.70755 | ¥5,707.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.70755 | ¥11,415.10 |
4,000 | ¥5.51730 | ¥22,069.20 |
6,000 | ¥5.32705 | ¥31,962.30 |
10,000 | ¥5.13679 | ¥51,367.90 |