
TPSM846C23MOLR | |
|---|---|
DigiKey Part Number | 296-48350-2-ND - Tape & Reel (TR) 296-48350-1-ND - Cut Tape (CT) 296-48350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM846C23MOLR |
Description | DC DC CONVERTER 0.35-2V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.35 ~ 2V 35A 4.5V - 15V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM846C23MOLR Models |
Category | Current - Output (Max) 35A |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OTP, OVP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 90% |
Type Non-Isolated PoL Module, Digital | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 59-SMD Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.63" L x 0.59" W x 0.25" H (16.0mm x 15.0mm x 6.4mm) |
Voltage - Input (Max) 15V | Supplier Device Package 59-QFM (15x16) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥274.32000 | ¥274.32 |
| 10 | ¥222.24000 | ¥2,222.40 |
| 25 | ¥209.22760 | ¥5,230.69 |
| 100 | ¥200.80460 | ¥20,080.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 350 | ¥186.01986 | ¥65,106.95 |



