RF Amplifier IC General Purpose 5GHz ~ 12GHz 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC996LP4E

DigiKey Part Number
1127-1632-ND
Manufacturer
Manufacturer Product Number
HMC996LP4E
Description
IC RF AMP GPS 5GHZ-12GHZ 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 5GHz ~ 12GHz 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC996LP4E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
Analog Devices Inc.
Voltage - Supply
5V
Packaging
Strip
Current - Supply
120mA
Part Status
Active
Mounting Type
Surface Mount
Frequency
5GHz ~ 12GHz
Package / Case
24-VFQFN Exposed Pad
P1dB
23dBm
Supplier Device Package
24-QFN (4x4)
Gain
18.5dB
Base Product Number
Noise Figure
2dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥263.15000¥263.15
10¥212.93600¥2,129.36
25¥200.38520¥5,009.63
100¥186.59260¥18,659.26
250¥180.01896¥45,004.74
Manufacturers Standard Package