
HMC220BMS8GE | |
|---|---|
DigiKey Part Number | 505-HMC220BMS8GE-ND |
Manufacturer | |
Manufacturer Product Number | HMC220BMS8GE |
Description | 5-12 GHZ DBL-BAL MIXER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC VSAT Up/Down Converter 5GHz ~ 12GHz 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | HMC220BMS8GE Models |
Category | Noise Figure 10dB |
Manufacturer Analog Devices Inc. | Secondary Attributes Up/Down Converter |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
RF Type VSAT | Supplier Device Package 8-MSOP-EP |
Frequency 5GHz ~ 12GHz | Base Product Number |
Number of Mixers 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥140.26000 | ¥140.26 |
| 10 | ¥111.24000 | ¥1,112.40 |
| 25 | ¥104.00360 | ¥2,600.09 |
| 100 | ¥96.04610 | ¥9,604.61 |
| 250 | ¥92.25280 | ¥23,063.20 |
| 500 | ¥89.96714 | ¥44,983.57 |








