RF Amplifier IC General Purpose 5GHz ~ 20GHz 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC634LC4

DigiKey Part Number
505-HMC634LC4-ND
Manufacturer
Manufacturer Product Number
HMC634LC4
Description
IC RF AMP GPS 5GHZ-20GHZ 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 5GHz ~ 20GHz 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC634LC4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
Analog Devices Inc.
Voltage - Supply
5V
Packaging
Bulk
Current - Supply
180mA
Part Status
Active
Mounting Type
Surface Mount
Frequency
5GHz ~ 20GHz
Package / Case
24-TFQFN Exposed Pad
P1dB
22dBm
Supplier Device Package
24-QFN (4x4)
Gain
21dB
Base Product Number
Noise Figure
7.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 555
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥791.43000¥791.43
10¥695.81500¥6,958.15
25¥662.73640¥16,568.41
100¥617.44650¥61,744.65