
HMC1082LP4ETR | |
|---|---|
DigiKey Part Number | 505-HMC1082LP4ETR-ND - Tape & Reel (TR) 505-HMC1082LP4ETRCT-ND - Cut Tape (CT) 505-HMC1082LP4ETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC1082LP4ETR |
Description | IC AMP VSAT 5.5GHZ-18GHZ 24QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 5.5GHz ~ 18GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC1082LP4ETR Models |
Category | Voltage - Supply 5V |
Manufacturer Analog Devices Inc. | Current - Supply 220mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Frequency 18GHz |
Part Status Active | Mounting Type Surface Mount |
Frequency 5.5GHz ~ 18GHz | Package / Case 24-VFQFN Exposed Pad |
P1dB 24dBm ~ 25.5dBm | Supplier Device Package 24-QFN (4x4) |
Gain 23.5dB | Base Product Number |
RF Type VSAT |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥790.20000 | ¥790.20 |
| 10 | ¥695.06000 | ¥6,950.60 |
| 25 | ¥664.16000 | ¥16,604.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥571.26092 | ¥285,630.46 |






