RF Amplifier IC General Purpose 6GHz ~ 17GHz 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC694LP4E

DigiKey Part Number
1127-1530-ND
Manufacturer
Manufacturer Product Number
HMC694LP4E
Description
IC RF AMP GPS 6GHZ-17GHZ 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 6GHz ~ 17GHz 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC694LP4E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
Analog Devices Inc.
Voltage - Supply
5V
Packaging
Strip
Current - Supply
175mA
Part Status
Active
Mounting Type
Surface Mount
Frequency
6GHz ~ 17GHz
Package / Case
24-VFQFN Exposed Pad
P1dB
22dBm
Supplier Device Package
24-QFN (4x4)
Gain
22dB
Base Product Number
Noise Figure
6dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 126
Check for Additional Incoming Stock
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥526.05000¥526.05
10¥434.54700¥4,345.47
25¥411.69680¥10,292.42
100¥386.58350¥38,658.35
Manufacturers Standard Package