
DC2840A | |
|---|---|
DigiKey Part Number | 505-DC2840A-ND |
Manufacturer | |
Manufacturer Product Number | DC2840A |
Description | EVAL BOARD FOR LT8365 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8365 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | -250V | |
Current - Output | 10mA | |
Voltage - Input | 9V ~ 30V | |
Regulator Topology | Boost, Inverting | |
Frequency - Switching | 400kHz | |
Contents | Board(s) | |
Utilized IC / Part | LT8365 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,008.12000 | ¥1,008.12 |



